The XFL4015-181MEB is a surface mount, shielded, general purpose inductor from Coilcraft. It has a nominal inductance of 0.18uH and a maximum operating temperature of 125C. The inductor is rated for a maximum current of 14.5A and has a self resonance frequency of 150. It is available in a CHIP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 0.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0047 |
| Rated Current-Max | 14.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |