The XFL4015-701MEC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.7uH and a maximum operating temperature of 125C. It features a dual ended terminal placement and a shielded design. The inductor has a maximum rated current of 10.1A and a self resonance frequency of 70MHz. It is a fixed inductor with a DC resistance of 0.01045 ohms and is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 0.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01045 |
| Rated Current-Max | 10.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |