This 2.2uH surface mount general purpose inductor has a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a tolerance of 20% and is shielded for electromagnetic interference protection. The inductor is designed for power inductor applications and has a self resonance frequency of 36 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0332 |
| Rated Current-Max | 6.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 36 |
| Manufacturer Series | XFL5015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |