The XFL7015-222MEB is a surface mount fixed inductor from Coilcraft, featuring a general purpose inductor design with a nominal inductance of 2.2uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor measures 7.5mm in length and 7.5mm in width, with a height of 1.5mm. It has a tolerance of 20% and a DC resistance of 0.022 ohms. The inductor is rated for a maximum current of 6.3A and has a self resonance frequency of 29 MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft XFL7015-222MEB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 1.5 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 6.3 |
| Self Resonance Frequency | 29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.