This is a general purpose inductor from Coilcraft with a nominal inductance of 0.45uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a rated current of 15.9A. The inductor is shielded and has a DC resistance of 0.0056. It is a dual-ended inductor with a package length of 3.5mm, width of 3.2mm, and height of 3mm.
Checking distributor stock and pricing after the page loads.
Coilcraft XGL3530-451MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.45 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0056 |
| Rated Current-Max | 15.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 140 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.