
The XGL3530-472MEC is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor is designed for power applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 3.5x3.2x3mm chip package with dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
Coilcraft XGL3530-472MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0512 |
| Rated Current-Max | 4.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 33 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.