The XGL3530-682MEC is a general purpose inductor from Coilcraft with a nominal inductance of 6.8uH. It has a maximum operating temperature of 125C and a maximum rated current of 3.65A. The inductor is shielded and has a DC resistance of 0.0782. It is available in a chip package with a length of 3.5mm, width of 3.2mm, and height of 3mm. The inductor is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
Coilcraft XGL3530-682MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0782 |
| Rated Current-Max | 3.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.