The XGL4020-111MEC is a surface mount general purpose inductor with a nominal inductance of 0.11uH and a maximum rated current of 29A. It has a maximum operating temperature of 125C and a self-resonance frequency of 250. The inductor is shielded and has a DC resistance of 0.0017. It is available in a 4x4x2.1mm package with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 29 |
| Test Frequency | 1 |
| Self Resonance Frequency | 250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |