The XGL4020-222MED is a 2.2uH general purpose inductor from Coilcraft, designed for power inductor applications. It features a shielded construction and a maximum operating temperature of 125°C. The inductor has a maximum rated current of 8.9A and a self-resonance frequency of 40MHz. It is available in a 1616 surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0215 |
| Rated Current-Max | 8.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |