The XGL4020-251MEC is a general purpose inductor from Coilcraft with a nominal inductance of 0.25uH. It has a maximum operating temperature of 125 degrees Celsius and a maximum rated current of 24A. The inductor is a dual-ended device with a package size of 4x4x2.1mm. It is a shielded, surface mount component suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.25 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 24 |
| Test Frequency | 1 |
| Self Resonance Frequency | 130 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |