Inductor Power Shielded/Molded Wirewound 0.47uH 20% 1MHz Composite 19.7A 0.0051Ohm DCR 1515 Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft XGL4020-471MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 19.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0051Ohm |
| Minimum Self Resonant Frequency | 95M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |