The XGL4020-472MEC is a general purpose inductor from Coilcraft with a nominal inductance of 4.7uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 5.6A and has a DC resistance of 0.0473 ohms. It is a dual-ended, shielded inductor with a self-resonance frequency of 23 MHz. The inductor is designed for surface mount applications and has a package height of 2.1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0473 |
| Rated Current-Max | 5.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |