The Coilcraft XGL4020-601MEC is a general purpose inductor with a nominal inductance of 0.6uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a rated current of up to 18.4A. It is a surface mount component with a package height of 2.1mm and a package width and length of 4mm each.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0059 |
| Rated Current-Max | 18.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |