The XGL4020-821MEC is a general purpose inductor from Coilcraft with a nominal inductance of 0.82uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is shielded. The inductor is rated for a maximum current of 14A and has a self-resonance frequency of 65. It measures 4x4x2.1mm in package size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0086 |
| Rated Current-Max | 14 |
| Test Frequency | 1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |