Inductor Power Shielded/Molded Wirewound 0.4uH 20% 1MHz Composite 22.5A 0.0032Ohm DCR 1515 T/R
Coilcraft XGL4030-401MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0032 |
| Rated Current-Max | 22.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.