Coilcraft XGL6060-152MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 20.2A |
| Max DC Resistance | 0.0038Ohm |
| Minimum Self Resonant Frequency | 41M(Typ)Hz |
| Product Length | 6.91mm |
| Height | 6.1mm |
| Product Depth | 6.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XGL6060-152MEC to view detailed technical specifications.
No datasheet is available for this part.