This is a general purpose inductor from Coilcraft with a nominal inductance of 10uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a maximum rated current of 0.66A. It is designed for power inductor applications and has a DC resistance of 0.611. The inductor is a surface mount device with a package length of 2mm, width of 1.9mm, and height of 1mm.
Coilcraft XPL2010-103MLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.9 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.611 |
| Rated Current-Max | 0.66 |
| Test Frequency | 1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.