The XPL2010-152MSB is a shielded, wirewound inductor from Coilcraft. It features a composite core material and a maximum DC current of 1.4A. The inductor has a tolerance of 20% and a minimum self resonant frequency of 80MHz. It measures 2.2mm in length, 1mm in height, and 2.1mm in depth. The XPL2010-152MSB operates between -40°C and 125°C.
Coilcraft XPL2010-152MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.116Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.