The XPL2010-222MSC is a shielded/molded wirewound inductor from Coilcraft. It has a composite core material and a minimum self resonant frequency of 75 MHz. The inductor has a maximum DC current rating of 1.3 A and a maximum saturation current of 1.35 A. It is designed for surface mount applications and has a product length of 2.2 mm and a height of 1 mm. The operating temperature range is from -40°C to 125°C.
Coilcraft XPL2010-222MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.35A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.173Ohm |
| Minimum Self Resonant Frequency | 75M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.