The XPL2010-224MLB is a shielded general purpose inductor from Coilcraft with a nominal inductance of 220uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 0.116A and has a DC resistance of 21.1. It is designed for use as a power inductor and is suitable for surface mount applications.
Coilcraft XPL2010-224MLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.9 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 21.1 |
| Rated Current-Max | 0.116 |
| Test Frequency | 1 |
| Self Resonance Frequency | 7.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.