Inductor Power Shielded/Molded Wirewound 220uH 20% 1MHz Composite 0.116A 21.1Ohm DCR Automotive T/R
Coilcraft XPL2010-224MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.116A |
| Maximum Saturation Current | 0.161A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 21.1Ohm |
| Minimum Self Resonant Frequency | 7.1M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.