The XPL2010-224MSD is a shielded molded wirewound inductor from Coilcraft with a composite core material and 20% inductance tolerance. It has a maximum DC current rating of 0.116A and a maximum saturation current of 0.161A. The inductance decreases by 30% at its maximum saturation current. The inductor has a maximum DC resistance of 21.1 ohms and a minimum self-resonant frequency of 7.1 MHz. It measures 2.2mm in length, 1mm in height, and 2.1mm in depth. The XPL2010-224MSD operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XPL2010-224MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.116A |
| Maximum Saturation Current | 0.161A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 21.1Ohm |
| Minimum Self Resonant Frequency | 7.1M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.