The XPL2010-472MLD is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 4.7uH and a maximum operating temperature of 125°C. This inductor has a maximum rated current of 1A and a DC resistance of 0.37 ohms. It is shielded and has a self resonance frequency of 40 MHz. The inductor is designed for power applications and is suitable for surface mount assembly.
Coilcraft XPL2010-472MLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.9 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.37 |
| Rated Current-Max | 1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.