The XPL4020-222MSB is a shielded/molded wirewound inductor with a composite core material and a tolerance of 20%. It has a maximum DC current rating of 4.2A and a maximum DC resistance of 0.066 ohms. The inductor's inductance is 2.2uH, and it has a minimum self-resonant frequency of 39MHz. The inductor is designed for surface mount applications and has a product length of 4.7mm, a height of 2mm, and a product depth of 4.7mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XPL4020-222MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.066Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL4020-222MSB to view detailed technical specifications.
No datasheet is available for this part.