The XPL4020-222MTC is a shielded/molded wirewound inductor from Coilcraft with a composite core material. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 125°C. The device is rated for a maximum DC current of 4.2A and has a minimum self resonant frequency of 39MHz.
Coilcraft XPL4020-222MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.066Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL4020-222MTC to view detailed technical specifications.
No datasheet is available for this part.