The XPL4020-222MTD is a shielded/molded composite inductor from Coilcraft. It has a type of power inductors with a wirewound technology. The inductance is 2.2uH with a tolerance of 20%. The maximum DC current is 4.2A. The inductance decreases by 20% at the saturation current. The maximum DC resistance is 0.066 ohms. The minimum self-resonant frequency is 39MHz. The product dimensions are 4.7mm in length, 2mm in height, and 4.7mm in depth. The operating temperature range is -40 to 125°C.
Coilcraft XPL4020-222MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.066Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL4020-222MTD to view detailed technical specifications.
No datasheet is available for this part.