The XPL4020-472MLC is a shielded/molded wirewound inductor from Coilcraft. It features a composite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 2.9A and a minimum self-resonant frequency of 26MHz. It measures 4.7mm in length, 2mm in height, and 4.7mm in depth. The XPL4020-472MLC operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.1436Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |