The XPL4020-472MTB is a shielded molded wirewound inductor from Coilcraft with a composite core material and 20% tolerance. It has a maximum DC current rating of 2.9A and a minimum self resonant frequency of 26MHz. The inductance decreases by 20% at the rated current. The inductor is designed for surface mount applications and has a product length of 4.7mm, a height of 2mm, and a product depth of 4.7mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.1436Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |