The XPL7030-102MLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 1uH and a tolerance of 20%. It has a dual-ended terminal placement and is shielded. The inductor has a DC resistance of 0.00737 ohms and a self-resonance frequency of 50 MHz. It is designed for use as a power inductor and has a maximum operating temperature of 165 degrees Celsius.
Coilcraft XPL7030-102MLC technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00737 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | XPL7030 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XPL7030-102MLC to view detailed technical specifications.
No datasheet is available for this part.