The XPL7030-102MLD is a shielded molded wirewound inductor from Coilcraft with an inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 16.4A and a maximum saturation current of 29A. The inductance decreases by 20% at the maximum saturation current. The inductor has a minimum self resonant frequency of 50MHz and a maximum DC resistance of 0.00737 ohms. It measures 7.5mm in length, 3mm in height, and 7.2mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft XPL7030-102MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.4A |
| Maximum Saturation Current | 29A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00737Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-102MLD to view detailed technical specifications.
No datasheet is available for this part.