The XPL7030-103MLD is a shielded molded composite inductor from Coilcraft with a type of power inductor. It has a wirewound technology and a composite core material. The inductance is 10uH with a tolerance of 20%. The maximum DC current is 4.4A and the maximum saturation current is 7.2A. The inductance decreases by 20% at the maximum saturation current. The maximum DC resistance is 0.09713 ohms. The minimum self-resonant frequency is 11 MHz. The inductor has a product length of 7.5mm, a height of 3mm, and a product depth of 7.2mm. It operates between -40°C and 125°C.
Coilcraft XPL7030-103MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 7.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.09713Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-103MLD to view detailed technical specifications.
No datasheet is available for this part.