The XPL7030-131MLC is a shielded/molded wirewound inductor from Coilcraft with a composite core material and 20% tolerance. It has a maximum DC current rating of 31.3mA and a minimum self-resonant frequency of 241MHz. The inductor measures 7.5mm in length, 3mm in height, and 7.2mm in depth. It operates over a temperature range of -40°C to 125°C.
Coilcraft XPL7030-131MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.13uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31.3A |
| Maximum Saturation Current | 57A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00213Ohm |
| Minimum Self Resonant Frequency | 241M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-131MLC to view detailed technical specifications.
No datasheet is available for this part.