The XPL7030-222MLB is a 2.2uH general purpose inductor from Coilcraft, featuring a dual-ended terminal placement and 20% tolerance. It is shielded and designed for power inductor applications. The inductor has a DC resistance of 0.02124 and a self-resonance frequency of 29 MHz. It is part of the XPL7030 series and is suitable for surface mount applications.
Coilcraft XPL7030-222MLB technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02124 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 29 |
| Manufacturer Series | XPL7030 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XPL7030-222MLB to view detailed technical specifications.
No datasheet is available for this part.