The XPL7030-222MLD is a shielded/molded power inductor with a composite core material. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. The maximum DC current rating is 9.7A, and the maximum saturation current is 16A. The inductor's self-resonant frequency is typically 29MHz. The product measures 7.5mm in length, 3mm in height, and 7.2mm in depth.
Coilcraft XPL7030-222MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.7A |
| Maximum Saturation Current | 16A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.02124Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-222MLD to view detailed technical specifications.
No datasheet is available for this part.