This is a shielded, molded, wirewound inductor with a composite core material. It has a nominal inductance of 22uH and a tolerance of 20%. The inductor can handle a maximum DC current of 2.8A and a maximum saturation current of 4.7A, with a 20% decrease in inductance at Isat. The maximum DC resistance is 0.21 ohms and the minimum self-resonant frequency is 7.3MHz. The inductor measures 7.5mm in length, 3mm in height, and 7.2mm in depth.
Coilcraft XPL7030-223MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 4.7A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 7.3M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-223MLC to view detailed technical specifications.
No datasheet is available for this part.