The XPL7030-272MLB is a shielded molded composite inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a composite core material. The inductance is 2.7uH with a tolerance of 20%. The maximum DC current is 8.8A and the maximum saturation current is 14.5A. The inductance decreases by 20% at the maximum saturation current. The maximum DC resistance is 0.02272 ohms and the minimum self resonant frequency is 26MHz. The product dimensions are 7.5mm in length, 3mm in height, and 7.2mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft XPL7030-272MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.8A |
| Maximum Saturation Current | 14.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.02272Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-272MLB to view detailed technical specifications.
No datasheet is available for this part.