Inductor Power Shielded/Molded Wirewound 0.28uH 20% 100KHz Composite 24.6A 0.00336Ohm DCR T/R
Coilcraft XPL7030-281MLB technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.28 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00336 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 137 |
| Manufacturer Series | XPL7030 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XPL7030-281MLB to view detailed technical specifications.
No datasheet is available for this part.