This is a shielded molded composite inductor from Coilcraft with a type of power inductors and wirewound technology. It has a maximum DC current of 24.6A and a maximum saturation current of 44A. The inductance decrease percentage at the maximum saturation current is 20%. The minimum self-resonant frequency is 137MHz. The inductor is available in a surface mount package with dimensions of 7.5mm in length, 3mm in height, and 7.2mm in depth. It operates within a temperature range of -40C to 125C.
Coilcraft XPL7030-281MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.28uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24.6A |
| Maximum Saturation Current | 44A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00336Ohm |
| Minimum Self Resonant Frequency | 137M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-281MLC to view detailed technical specifications.
No datasheet is available for this part.