The XPL7030-471MLD is a shielded/molded wirewound inductor from Coilcraft with a composite core material. It has an inductance of 0.47uH and a tolerance of 20%. The inductor can handle a maximum DC current of 21.6mA and a maximum saturation current of 34mA. The inductance decreases by 20% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 83MHz and a maximum DC resistance of 0.00459 ohms. It measures 7.5mm in length, 3mm in height, and 7.2mm in depth. The operating temperature range is from -40°C to 125°C.
Coilcraft XPL7030-471MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21.6A |
| Maximum Saturation Current | 34A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00459Ohm |
| Minimum Self Resonant Frequency | 83M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-471MLD to view detailed technical specifications.
No datasheet is available for this part.