Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Composite 6.4A 0.04411Ohm DCR T/R
Coilcraft XPL7030-472MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.4A |
| Maximum Saturation Current | 10.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.04411Ohm |
| Minimum Self Resonant Frequency | 16M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XPL7030-472MLC to view detailed technical specifications.
No datasheet is available for this part.