This is a general purpose inductor with a nominal inductance of 8.2uH and a tolerance of 20%. It has dual ended terminals and is designed for use in power inductor applications. The inductor is shielded and has a self resonance frequency of 12MHz. It operates over a temperature range of -40 to 125C and is compliant with ROHS standards.
Coilcraft XPL7030-822MLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06842 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XPL7030-822MLB to view detailed technical specifications.
No datasheet is available for this part.