This 8.2uH general purpose inductor features dual ended terminals and is shielded for reduced electromagnetic interference. With a DC resistance of 0.06842 ohms, it is suitable for a variety of applications. The inductor is designed for surface mount use and has a self resonance frequency of 12 MHz.
Coilcraft XPL7030-822MLC technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06842 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | XPL7030 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XPL7030-822MLC to view detailed technical specifications.
No datasheet is available for this part.