Inductor Power Shielded/Molded Wirewound 0.33uH 20% 100KHz Composite 37.4A 0.00181Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 37.4A |
| Maximum Saturation Current | 67A |
| Max DC Resistance | 0.00181Ohm |
| Minimum Self Resonant Frequency | 76M(Typ)Hz |
| Product Length | 8mm |
| Height | 7mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |