The YA9245-ALD is a general purpose inductor from Coilcraft with a nominal inductance of 9uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a DC resistance of 0.022 ohms. It is rated for a maximum current of 5.6A and has a self resonance frequency of 40 MHz. The inductor is available in a DIP-4 package type.
Coilcraft YA9245-ALD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 11.84 |
| Tolerance | 10 |
| Package Width | 10.75 |
| Package Height | 11.5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 5.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft YA9245-ALD to view detailed technical specifications.
No datasheet is available for this part.