Coilcraft Z9007-BL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 36.8 |
| Length | 36.8 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 29.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.