The CME-PCF474521PN-401T is a dual common mode power line choke from Coilmaster. It has an impedance of 420 ohms and is designed for use at a test frequency of 100 MHz. This component is rated for a maximum DC current of 1.5 amps and a maximum DC resistance of 0.06 ohms. The minimum insulation resistance is 10 megohms. The CME-PCF474521PN-401T has a voltage rating of 50VDC and is designed for surface mount applications.
Coilmaster CME-PCF474521PN-401T technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 420Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 6mm |
| Product Depth | 5mm |
| Height | 2.1mm |
No datasheet is available for this part.