Common Mode Chokes Dual 140Ohm 100MHz 8.8A 0.012Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 140Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 8.8A |
| Max DC Resistance | 0.012Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 80VDC |
| Mounting | Surface Mount |
| Product Length | 8.3mm |
| Product Depth | 6.5mm |
| Height | 4mm |