Inductor Power Shielded Wirewound 47uH 20% 100KHz 3.2A 0.12Ohm DCR Automotive T/R
Coilmaster CMI-CSSP12060NF-470M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.