The CMI-CSSP8045NF-470M is a shielded wirewound inductor from Coilmaster. It has a type of power inductor with a technology of wirewound. The inductor has a protection style of shielded and an inductance of 47uH. The inductor's tolerance is 20% and the inductance test frequency is 100K. The maximum DC current is 1.7A, with a maximum saturation current also of 1.7A. The maximum DC resistance is 0.215R. The inductor is available in a case size of 3131. It has a product length of 8.2mm, a height of 4.5mm, and a product depth of 8.2mm. The inductor operates between -40°C and 165°C.
Coilmaster CMI-CSSP8045NF-470M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.215Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.5mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.