The CMI-MMPB322714-141 is a wirewound power choke with an inductance of 140uH and a tolerance of 7%. It has a maximum DC current rating of 15.5A and a maximum saturation current of 15.5A. The inductance decreases by 20% at the maximum saturation current. The choke has a maximum DC resistance of 0.192 ohms and is available in a through-hole package with a product length of 33mm, product depth of 31mm, and a height of 14mm.
Coilmaster CMI-MMPB322714-141 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 140uH |
| Tolerance | 7% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5A |
| Maximum Saturation Current | 15.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.192Ohm |
| Lead Style | Pin |
| Product Length | 33mm |
| Product Depth | 31mm |
| Height | 14mm |
No datasheet is available for this part.